Molex 73415-2202 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 75R |
| Mount | Through Hole |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73415 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-2202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.