This right angle male wire housing contact features a brass contact material with gold plating, an impedance of 50 ohms, and a maximum frequency of 6 GHz. It is available in bulk packaging with 500 pieces per package. The contact is compliant with RoHS regulations and is suitable for use in high-frequency applications.
Molex 73415-2261 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73415 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-2261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.