Molex 73415-2862 technical specifications.
| Body Material | Zinc |
| Body Plating | Tin |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Halogen Free | Low Halogen |
| Housing Color | Blue |
| Impedance | 50R |
| Insulation Material | Teflon |
| Mating Cycles | 50 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead |
| Orientation | Right Angle |
| Packaging | Tray |
| Series | 73415 |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-2862 to view detailed technical specifications.
No datasheet is available for this part.