Molex 73415-2912 technical specifications.
| Package/Case | SMB |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-2912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.