Molex 73415-2980 technical specifications.
| Gender | Male |
| Orientation | Right Angle |
| Package Quantity | 189 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 73415 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-2980 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.