Molex 73415-3031 technical specifications.
| Gender | Female |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Series | 73415 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-3031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
