
RF SMP connector, featuring a straight, board-mount design with a solder terminal and male gender. This unshielded connector boasts 50-ohm impedance and operates up to 40GHz, with a voltage rating of 170V DC and 335V AC. Constructed with brass body and contacts, both plated in gold for superior conductivity, it offers 500 mating cycles and a wide operating temperature range from -65°C to 155°C. The component is RoHS compliant and supplied in tape and reel packaging.
Molex 73415-3310 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Length | 6mm |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 40GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Board |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73415 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 170V |
| Voltage Rating (AC) | 335V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-3310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.