Molex 73415-3320 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 40GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Board, Surface Mount |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 335V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-3320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.