Molex 73415-3980 technical specifications.
| Body Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 75R |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 378 |
| Packaging | Tray |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-3980 to view detailed technical specifications.
No datasheet is available for this part.