Molex 73415-3981 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 75R |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 73415 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-3981 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.