Molex 73415-4490 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 15.78mm |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1080 |
| Packaging | Bulk |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73415 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-4490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.