Molex 73415-4760 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73415 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-4760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.