Molex 73415-5032 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Insulation Material | Teflon |
| Max Frequency | 40GHz |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-5032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.