Molex 73415-5122 technical specifications.
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Material | Copper |
| Mating Cycles | 500 |
| Max Frequency | 40GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Termination | Crimp |
| Voltage Rating (AC) | 335V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-5122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
