Right-angle male MCX plug for 75 Ohm impedance applications, featuring a zinc alloy body with nickel plating and a PTFE dielectric. This connector utilizes gold-plated copper and brass contacts for superior conductivity and offers a maximum operating frequency of 6GHz. Designed for cable mounting, it supports solder termination and operates within a temperature range of -55°C to 155°C, with a voltage rating of 335V. The component is RoHS compliant and low halogen.
Molex 73415-5190 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 73415 |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.044234oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 73415-5190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.