Molex 734151100 technical specifications.
| Package/Case | SMD/SMT |
| Gender | Male |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Mount | PCB |
| Orientation | Right Angle |
| Package Quantity | 1600 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Series | 73415 |
| RoHS | Compliant |
Download the complete datasheet for Molex 734151100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.