Molex 734151692 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Halogen Free | Low Halogen |
| Impedance | 50R |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 734151692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.