Molex 734151960 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 15.04 |
| Product Diameter (mm) | 14.4 |
| Product Weight (g) | 7.053 |
| Type | BNC |
| Gender | PL |
| Operating Frequency | 0 to 2GHz |
| Tradename | BNC |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 734151960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.