Molex 734151961 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 15.04 |
| Product Diameter (mm) | 14.4 |
| Type | BNC |
| Gender | PL |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 734151961 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.