Molex 73419-1580 technical specifications.
| Contact Plating | Gold |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Packaging | Bulk |
| Plating | Gold |
| Series | 73419 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73419-1580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.