Molex 73419-2210 technical specifications.
| Package/Case | 457 |
| Gender | Male |
| Mount | Cable |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 73419-2210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
