Molex 73505-C-50 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 5 |
| Pitch | 11.13mm |
| Series | 73505 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73505-C-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.