This 68-position edge mount female connector features a 1.27mm pitch and a voltage rating of 30V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is made with a bronze contact material and has a gold contact plating. It is halogen-free and meets the UL94 V-0 flammability rating.
Molex 736311002 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Edge |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 1.27mm |
| Series | 73631 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 736311002 to view detailed technical specifications.
No datasheet is available for this part.