
144-position, 2-row, 24-column straight backplane connector with 2mm pitch. Features gold-plated bronze contacts and a black UL94 V-0 rated housing. Designed for press-fit termination with through-hole mounting, offering a 1A current rating and 250V voltage rating. Operating temperature range from -55°C to 105°C.
Molex 736431000 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 51.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | HDM® (High Density Metric) 73643 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 736431000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.