Molex 73644-0000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 31.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 72 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 128 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 73644 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73644-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.