The Molex 73644-7202 is a 72-contact hard metric HDR connector with a terminal pitch of 2mm and a straight body orientation. It features press-fit termination and is designed for through-hole mounting. The connector operates within a temperature range of -55°C to 105°C and has a maximum current rating of 1A per contact and a maximum voltage rating of 250VAC.
Molex 73644-7202 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 72 |
| Terminal Pitch | 2mm |
| Number of Rows | 6 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 73644-7202 to view detailed technical specifications.
No datasheet is available for this part.