Molex 73651-0033 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Number of Circuits | 3 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 73651-0033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
