Molex 73651-0333 technical specifications.
| Package/Case | Module |
| Contact Plating | Gold |
| Current Rating | 15A |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Series | 73651 |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73651-0333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.