Molex 73670-0267 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 356mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 168 |
| Number of Contacts | 72 |
| Number of Positions | 1009 |
| Number of Rows | 6 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Series | HDM® (High Density Metric) 73670 |
| Termination | Press-Fit |
| Width | 29.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 73670-0267 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.