Molex 73670-0418 technical specifications.
| Type | Backplane |
| Gender | RCP |
| Number of Contacts | 72 |
| Terminal Pitch | 2mm |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 73670-0418 to view detailed technical specifications.
No datasheet is available for this part.