Molex 73726-0000 technical specifications.
| Length | 0.375inch |
| Material | Stainless Steel |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 73726 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73726-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.