Molex 73772-0002 technical specifications.
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | 73772 |
| Termination | Crimp |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 73772-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.