
68-position, 2-row female receptacle for telecom and datacom applications. Features gold-plated bronze contacts, a 0.8mm pitch, and a vertical, surface mount orientation. Rated for 30V and 500mA, with a temperature range of -55°C to 85°C. Constructed with a black, low halogen housing meeting UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0201 |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.46mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 42.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 68 |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 884 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 73776 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
