Molex 73780-2163 technical specifications.
| Package/Case | Module |
| Contact Material | Copper, Tin |
| Contact Plating | Gold |
| Current Rating | 15A |
| Number of Circuits | 72 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 73780 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 73780-2163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.