Molex 73783-7102 technical specifications.
| Type | Backplane |
| Number of Contacts | 144 |
| Number of Rows | 6 |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | HDM® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 73783-7102 to view detailed technical specifications.
No datasheet is available for this part.