The 73796-3002 is a 68-position connector with a 0.8mm pitch and a male gender. It features nickel plating and is compliant with RoHS regulations. The connector is packaged in bulk quantities of 186 pieces. The connector is suitable for use in a variety of applications requiring a high-density connection solution.
Molex 73796-3002 technical specifications.
| Color | Silver |
| Contact Plating | Nickel |
| Gender | Male |
| Number of Positions | 68 |
| Package Quantity | 186 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 73796 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73796-3002 to view detailed technical specifications.
No datasheet is available for this part.
