Molex 73796-3004 technical specifications.
| Color | Black |
| Gender | Male |
| Number of Positions | 68 |
| Package Quantity | 186 |
| Packaging | Bag |
| Pitch | 0.8mm |
| Series | 73796 |
| RoHS | Compliant |
Download the complete datasheet for Molex 73796-3004 to view detailed technical specifications.
No datasheet is available for this part.