Molex 73809-0213 technical specifications.
| Total Number of Contacts | 72 |
| Contact Gender | MALE |
| Manufacturer Series | 73809 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 73809-0213 to view detailed technical specifications.
No datasheet is available for this part.