Molex 73826-0001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 11.5mm |
| Housing Color | Black |
| Lead Free | Exempt |
| Length | 69mm |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 6 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | EBBI™ 73826 |
| Voltage Rating | 30V |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 73826-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
