Molex 73847-0001 technical specifications.
| Package/Case | Metal |
| Contact Material | ZINC ALLOY |
| Contact Plating | Tin |
| Depth | 37.72mm |
| Features | Shielded |
| Length | 60.08mm |
| Mount | Through Hole |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 73847 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73847-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.