Molex 73884-0006 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Length | 9.84foot |
| Number of Positions | 9 |
| Package Quantity | 10 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 73884-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.