Molex 73927-0002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Halogen Free | Low Halogen |
| Lead Free | Contains Lead |
| Length | 48.73mm |
| Material | Metal |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 1296 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 73927 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73927-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.