Molex 73927-0009 technical specifications.
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Features | Shielded |
| Gender | Female |
| Halogen Free | Low Halogen |
| Mount | Through Hole |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 73927 |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 73927-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.