Molex 73927-0016 technical specifications.
| Halogen Free | Low Halogen |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1296 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 73927 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 73927-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.