Molex 73927-0060 technical specifications.
| Color | Silver |
| Gender | Male |
| Package Quantity | 216 |
| Packaging | Tray |
| Series | 73927 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73927-0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.