Molex 73927-0402 technical specifications.
| Color | Black |
| Contact Material | Copper |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tray |
| Series | 73927 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73927-0402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.