Molex 73927-0412 technical specifications.
| Features | Shielded |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 4 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 73927 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 73927-0412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.