Molex 73929-0011 technical specifications.
| Connector Type A | SFP |
| Connector Type B | SFP |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Male to Male |
| Length | 0.5m |
| Number of Circuits | 20 |
| Packaging | Bulk |
| Series | 73929 |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Weight | 2.469177oz |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 73929-0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.