Molex 73929-4006 technical specifications.
| Connector Type A | SFP |
| Current Rating | 500mA |
| Gender | Male to Male |
| Length | 4m |
| Mount | Cable |
| RoHS Compliant | No |
| Series | 73929 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 73929-4006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.