Molex 73939-1004 technical specifications.
| Connectors Color | Silver |
| Current Rating | 1A |
| Gender | Male to Male |
| Length | 9.84foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Circuits | 7 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 73939 |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Molex 73939-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
